346-005-540-112

Heilind Number:EDA346-005-540-112
Manufacturer:EDAC
Manufacturer Number:346-005-540-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-540-112

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors. Featuring a vibrant green color and a single row design, these connectors offer a reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure high performance and longevity. With five positions and a pitch of .125 inches, they provide efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various environments. Upgrade your system with these essential connectors for seamless board-to-board connectivity.