346-005-540-158

Heilind Number:EDA346-005-540-158
Manufacturer:EDAC
Manufacturer Number:346-005-540-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-540-158

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a single row with five positions, ensuring seamless integration on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Their straight mount orientation offers convenience during installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide array of applications in the electronics industry. Explore our range of high-quality connectors to elevate your connectivity solutions.