346-005-540-602

Heilind Number:EDA346-005-540-602
Manufacturer:EDAC
Manufacturer Number:346-005-540-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-540-602

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row configuration and five positions, they offer efficient signal transmission with a current rating of 3 A. Crafted from robust Copper Alloy, the contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in electronics and telecommunications. Trust in their straight mount orientation for secure attachment, making them a must-have in your inventory of PCB components. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.