346-005-540-603

Heilind Number:EDA346-005-540-603
Manufacturer:EDAC
Manufacturer Number:346-005-540-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-540-603

Detailed Description

Enhance your PCB connectivity with these reliable Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green color and offer a single row for easy installation. With a robust housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, they ensure optimal performance in any application. Featuring a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for up to 5 positions. Their straight mount orientation adds versatility, while their wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for ensuring secure board-to-board connections, these connectors are a must-have for any project.