346-005-540-604

Heilind Number:EDA346-005-540-604
Manufacturer:EDAC
Manufacturer Number:346-005-540-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-540-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration into your systems. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, these connectors ensure high performance and durability. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise and reliable connections. The single row design with 5 positions allows for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications. Whether you're a professional or DIY enthusiast, trust in our connectors to deliver superior quality and performance. Elevate your projects with ease and confidence.