346-005-540-607

Heilind Number:EDA346-005-540-607
Manufacturer:EDAC
Manufacturer Number:346-005-540-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-540-607

Detailed Description

Discover our high-performance Card Edge Connectors, designed for seamless and reliable connections in electronic devices. Featuring a vibrant green color, these connectors offer a striking visual appeal while delivering exceptional functionality. With an amperage rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The single row design with five positions allows for easy and secure PCB connections. Made from Copper Alloy, the contacts provide excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. Whether for industrial or commercial applications, these connectors are ideal for board-to-board PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in our Card Edge Connectors for seamless connectivity in your electronic projects.