346-005-540-608

Heilind Number:EDA346-005-540-608
Manufacturer:EDAC
Manufacturer Number:346-005-540-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-540-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with five positions, ideal for efficiently transmitting data. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable power delivery with an amperage of 3A. The .125-inch pitch and .2-inch row spacing guarantee precise alignment on your board. Operating flawlessly in a wide temperature range of -40 to 105°C, these connectors offer unparalleled durability. Choose our green-hued connectors for a sleek and professional look, perfect for a variety of applications in the electronics industry. Elevate your PCB design with our top-of-the-line Card Edge Connectors.