346-005-540-612

Heilind Number:EDA346-005-540-612
Manufacturer:EDAC
Manufacturer Number:346-005-540-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-540-612

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of 0.125 inches, they offer seamless integration onto your board. The straight mount orientation and compact design with 5 positions make them perfect for space-saving applications. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Upgrade your connectivity with our green Card Edge Connectors.