346-005-540-658

Heilind Number:EDA346-005-540-658
Manufacturer:EDAC
Manufacturer Number:346-005-540-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-540-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic devices. Featuring a vibrant green color, these connectors boast a high amperage rating of 3 A, providing reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability and fire resistance. With a single row layout and five positions, they are perfect for various board-to-board connection applications. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors guarantee steady performance even in harsh environments. Upgrade your electronic designs with these essential components.