346-005-540-678

Heilind Number:EDA346-005-540-678
Manufacturer:EDAC
Manufacturer Number:346-005-540-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-540-678

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also offer exceptional performance. Built with precision, they ensure a seamless flow of power with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability. Designed for efficiency, these connectors have a single row configuration with five positions, making them versatile for various applications. The contact material, Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs. With a straight mount orientation, they offer convenience in assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for both standard and challenging environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.