346-005-541-101

Heilind Number:EDA346-005-541-101
Manufacturer:EDAC
Manufacturer Number:346-005-541-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-541-101

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in vibrant Green. Designed for seamless integration, they boast a rugged housing made of UL 94V-0 Thermoplastic Polyester and feature Copper Alloy contacts for optimal conductivity. With a single row layout and a pitch of .125 inches, they offer effortless alignment on your board. The compact design, with a mere five positions, ensures efficient use of space. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee reliability in diverse environments. Perfect for high-performance applications, they are a must-have in any electronics project.