346-005-541-102

Heilind Number:EDA346-005-541-102
Manufacturer:EDAC
Manufacturer Number:346-005-541-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-541-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a single row layout with five positions, ideal for streamlined data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, they ensure durability and reliability in diverse operating conditions. The housing's vibrant green hue not only adds a pop of color but also signifies compliance with industry standards. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, offers optimal conductivity for uninterrupted performance. Whether for commercial or industrial use, these connectors boast an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, making them suitable for a variety of applications. Trust in our connectors to facilitate seamless board-to-board connections in your electronic systems with ease.