346-005-541-103

Heilind Number:EDA346-005-541-103
Manufacturer:EDAC
Manufacturer Number:346-005-541-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-541-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficient PCB-to-board connections, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, they offer seamless integration into your setups. The Copper Alloy contact material guarantees reliable conduction, while a 3A amperage rating supports high-power applications. With five positions available, you can easily accommodate multiple connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making them essential components for your projects. Trust in our connectors to streamline your electronic assemblies with precision and performance.