346-005-541-104

Heilind Number:EDA346-005-541-104
Manufacturer:EDAC
Manufacturer Number:346-005-541-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-541-104

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with five positions, ensuring seamless integration into your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable power transmission with a 3A amperage capacity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for a wide range of applications. Trust in their quality to streamline your electronic connections efficiently.