346-005-541-107

Heilind Number:EDA346-005-541-107
Manufacturer:EDAC
Manufacturer Number:346-005-541-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-541-107

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row design and a pitch of .125 inches, they offer easy installation and secure attachment. Boasting a vibrant green color, they add a touch of visual appeal to your setup. Suitable for a wide range of applications, these connectors have a current rating of 3 A and can withstand temperatures from -40 to 105°C. Trust in our connectors to deliver efficient and seamless board-to-board connections in any project.