346-005-541-108

Heilind Number:EDA346-005-541-108
Manufacturer:EDAC
Manufacturer Number:346-005-541-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with five positions, ensuring optimal performance for your electronic applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. Crafted with precision, the contact material is made of Copper Alloy, providing reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are versatile for various environments. Trust in our green-colored Card Edge Connectors for high-quality and dependable connectivity solutions.