346-005-541-112

Heilind Number:EDA346-005-541-112
Manufacturer:EDAC
Manufacturer Number:346-005-541-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-541-112

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. These essential components, featuring a vibrant green hue, are engineered for optimal performance, delivering a reliable 3A current. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure longevity and stability in any application. With a single row design, .125-inch pitch, and .2-inch row spacing, they provide seamless integration on your board. Boasting five positions, these connectors offer ample connectivity options. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, they guarantee consistent functionality. Upgrade your setup with these high-quality connectors, essential for efficient data transmission and power distribution.