346-005-541-158

Heilind Number:EDA346-005-541-158
Manufacturer:EDAC
Manufacturer Number:346-005-541-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-541-158

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connectors. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors are not only visually striking but also durable and reliable. With a single row design and a pitch of .125 inches, they offer seamless integration into your circuitry. The copper alloy contact material ensures optimal conductivity, while the 3A amperage rating guarantees efficient power transmission. With five positions available and a straight mount orientation, these connectors are versatile and easy to use. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your connection solutions with these high-performance Card Edge Connectors.