346-005-541-602

Heilind Number:EDA346-005-541-602
Manufacturer:EDAC
Manufacturer Number:346-005-541-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-541-602

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration on printed circuit boards. Featuring a vibrant green hue, they boast a sleek and modern look while ensuring optimal performance. Crafted with precision, the connectors offer a secure fit for reliable power transmission, with an amperage rating of 3A. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a single row configuration and five positions, they facilitate efficient data transfer in electronic devices. The copper alloy contact material ensures high conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy mating. Suitable for straight mount orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105°C, making them perfect for various applications in the electronics industry. Upgrade your PCB setup with these premium connectors, a must-have in any tech enthusiast's toolkit.