346-005-541-603

Heilind Number:EDA346-005-541-603
Manufacturer:EDAC
Manufacturer Number:346-005-541-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-541-603

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with a total of 5 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they provide reliable performance even in demanding environments. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Install them easily in a straight mount orientation to streamline your PCB connections. Trust in our connectors for robust and dependable board-to-board connectivity.