346-005-541-604

Heilind Number:EDA346-005-541-604
Manufacturer:EDAC
Manufacturer Number:346-005-541-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-541-604

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connectors. Featuring a single row design with five positions, these connectors offer seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure optimal performance and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating efficiently in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Trust in the quality and efficiency of these green connectors for seamless board-to-board connectivity.