346-005-541-607

Heilind Number:EDA346-005-541-607
Manufacturer:EDAC
Manufacturer Number:346-005-541-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-541-607

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant Green color, they not only offer visual appeal but also ensure reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. With a single row configuration, these connectors accommodate 5 positions, facilitating efficient signal transmission. The Copper Alloy contact material and .125-inch pitch further enhance conductivity, while the .2-inch row spacing allows for easy installation. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with these high-quality Card Edge Connectors.