346-005-541-608

Heilind Number:EDA346-005-541-608
Manufacturer:EDAC
Manufacturer Number:346-005-541-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-541-608

Detailed Description

Enhance your PCB connectivity with these green Card Edge Connectors. Designed for optimal performance, they boast a high amperage of 3 A and feature durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration, they offer seamless integration with your circuit board. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With five positions available, these connectors support versatile applications. Their straight mount orientation simplifies installation, and they can operate in temperatures ranging from -40 to 105 °C. Upgrade your board-to-board connections with these essential components.