346-005-541-612

Heilind Number:EDA346-005-541-612
Manufacturer:EDAC
Manufacturer Number:346-005-541-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-541-612

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB assembly. Featuring a vibrant Green color, these connectors boast a single row layout with a total of 5 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer reliable performance in demanding environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Ideal for a range of applications, these connectors are a must-have for any project requiring secure board-to-board connections.