346-005-541-658

Heilind Number:EDA346-005-541-658
Manufacturer:EDAC
Manufacturer Number:346-005-541-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-541-658

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with five positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance even in harsh industrial environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly within a wide temperature range of -40 to 105°C, these connectors offer unparalleled versatility. Trust in our green-colored connectors for high-amperage applications, with a rating of 3A. Whether for commercial or industrial use, these connectors deliver exceptional quality and durability, meeting your connectivity needs with ease. Explore our range of products for more cutting-edge solutions in the realm of PCB connectivity.