346-005-541-678

Heilind Number:EDA346-005-541-678
Manufacturer:EDAC
Manufacturer Number:346-005-541-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-541-678

Detailed Description

Enhance your circuit connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a single row layout with five positions, offering seamless integration for your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for hassle-free installation. Elevate your connectivity solutions with these high-quality Card Edge Connectors.