346-005-558-101

Heilind Number:EDA346-005-558-101
Manufacturer:EDAC
Manufacturer Number:346-005-558-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-558-101

Detailed Description

Upgrade your connectivity with our Card Edge Connectors in a sleek green hue. Designed for seamless integration, these connectors feature a single row layout with 5 positions, perfect for efficient data transfer. Engineered for reliability, the UL 94V-0 Thermoplastic Polyester housing ensures durability in any environment. The Copper Alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .2 inch row spacing provide a secure fit. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're assembling PCBs or connecting boards, trust in the quality and performance of our Card Edge Connectors. Elevate your projects with seamless connectivity.