346-005-558-102

Heilind Number:EDA346-005-558-102
Manufacturer:EDAC
Manufacturer Number:346-005-558-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-558-102

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer a sleek and functional addition to your setup. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in demanding environments. The single-row design with five positions allows for efficient data transfer, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. The right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, they are suitable for a wide range of applications. Trust in our high-quality connectors for your connectivity needs.