346-005-558-103

Heilind Number:EDA346-005-558-103
Manufacturer:EDAC
Manufacturer Number:346-005-558-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-558-103

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color, they are not only visually appealing but also offer reliable functionality with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure long-lasting performance even in demanding environments. With a single row layout and Copper Alloy contact material, they provide efficient power and signal transmission. The .125 inch pitch and .2 inch row spacing, along with 5 positions, offer versatility in connection options. Designed for seamless integration, the Right Angle mount orientation makes them suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have in the realm of PCB connectivity. Elevate your projects with this essential component.