346-005-558-104

Heilind Number:EDA346-005-558-104
Manufacturer:EDAC
Manufacturer Number:346-005-558-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-558-104

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a contact material of Copper Alloy, they offer reliable performance in a variety of applications. The .125-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation allows for efficient board-to-board connections. Boasting a capacity of 5 positions and an amperage of 3A, these connectors are suitable for moderate power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality even in challenging environments. Elevate your connectivity solutions with these high-quality Card Edge Connectors.