346-005-558-107

Heilind Number:EDA346-005-558-107
Manufacturer:EDAC
Manufacturer Number:346-005-558-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a single row layout with five positions, ensuring seamless integration into your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer reliable conductivity and longevity. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage rating suitable for various applications. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Their right-angle mount orientation facilitates convenient installation, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in diverse environments. Perfect for demanding electronic setups, these connectors are a must-have for any PCB assembly project. Explore our full range of connectors for more options to suit your needs.