346-005-558-158

Heilind Number:EDA346-005-558-158
Manufacturer:EDAC
Manufacturer Number:346-005-558-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-558-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with five positions, perfect for compact applications. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. With a contact material of Copper Alloy, these connectors guarantee efficient power transmission with a low amperage of 3 A. The green color adds a visual cue for easy identification, while the right angle mount orientation allows for versatile installation. Operating within a wide temperature range of -40 to 105°C, these connectors are ideal for various industrial and electronic applications. Trust in our quality craftsmanship to optimize your PCB connectivity needs.