346-005-558-602

Heilind Number:EDA346-005-558-602
Manufacturer:EDAC
Manufacturer Number:346-005-558-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-558-602

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with five positions, ensuring efficient data transfer. Crafted with precision, the contacts are made of durable copper alloy for optimal conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees robustness and safety. With a pitch of .125 inches and right-angle mount orientation, they offer versatility in various electronic applications. Operating in a wide temperature range from -40 to 105°C, these connectors are reliable in any environment. Upgrade your setup with these green-colored connectors for enhanced performance and durability.