346-005-558-604

Heilind Number:EDA346-005-558-604
Manufacturer:EDAC
Manufacturer Number:346-005-558-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-558-604

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a single row layout with five positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable performance even in demanding environments. With a pitch and row spacing of .125 and .2 inches respectively, precise alignment is effortlessly achieved. The right-angle mount orientation further optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.