346-005-558-607

Heilind Number:EDA346-005-558-607
Manufacturer:EDAC
Manufacturer Number:346-005-558-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-558-607

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with five positions, offering reliable power transmission at a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a right-angle mount orientation, these connectors provide flexibility in layout design. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various industrial applications. Upgrade your system with these green Card Edge Connectors for efficient and secure board-to-board connections.