346-005-558-608

Heilind Number:EDA346-005-558-608
Manufacturer:EDAC
Manufacturer Number:346-005-558-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-558-608

Detailed Description

Elevate your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with five positions, offering reliable connectivity for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure longevity and stability in any application. The right-angle mount orientation facilitates easy installation, while the .125-inch pitch and .2-inch row spacing optimize signal transmission. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, these connectors guarantee efficient performance even in demanding environments. Explore our range of connectors to streamline your PCB connectivity solutions.