346-005-558-612

Heilind Number:EDA346-005-558-612
Manufacturer:EDAC
Manufacturer Number:346-005-558-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-558-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. In a striking green hue, these connectors offer seamless integration with their right angle mount orientation. With a 3A amperage, UL 94V-0 Thermoplastic Polyester housing, and copper alloy contact material, they ensure reliable performance in a range of environments. Featuring a single row design, .125-inch pitch, and .2-inch row spacing, they provide efficient board-to-board connections. With five positions available, they cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for any electronics project. Trust in their quality for seamless and durable performance.