346-005-558-658

Heilind Number:EDA346-005-558-658
Manufacturer:EDAC
Manufacturer Number:346-005-558-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-558-658

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with five positions, ensuring reliable contact for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer excellent conductivity and longevity. The green color coding adds a touch of organization to your assembly process. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on your board. Suitable for right-angle mounting, these connectors offer versatility in design. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various applications. Trust in our quality connectors to streamline your PCB connections seamlessly.