346-005-558-678

Heilind Number:EDA346-005-558-678
Manufacturer:EDAC
Manufacturer Number:346-005-558-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-558-678

Detailed Description

Enhance connectivity in your electronic designs with these Card Edge Connectors. Featuring a vibrant green hue, these connectors offer a seamless blend of functionality and aesthetics. With an amperage of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Designed with a single row configuration and 5 positions, they provide efficient PCB connectivity. The copper alloy contact material, with a pitch of .125 in and row spacing of .2 in, ensures stable signal transmission. Their right-angle mount orientation offers versatility in installation. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for various environments. Perfect for board-to-board connections, they are a must-have for your electronic projects.