346-005-559-101

Heilind Number:EDA346-005-559-101
Manufacturer:EDAC
Manufacturer Number:346-005-559-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-559-101

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for optimal performance, they feature a vibrant Green color and are crafted with UL 94V-0 Thermoplastic Polyester housing material, ensuring both reliability and safety. With a single row layout and right-angle mount orientation, they offer seamless integration on your board. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage capacity. Boasting a compact .125-inch pitch and .2-inch row spacing, they accommodate up to 5 positions for versatile connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Trust in their quality, as they not only meet but exceed industry standards, making them an essential component for any professional setup. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.