346-005-559-102

Heilind Number:EDA346-005-559-102
Manufacturer:EDAC
Manufacturer Number:346-005-559-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-559-102

Detailed Description

Enhance connectivity within your PCB systems with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with five positions and a pitch of .125 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance even in harsh environments. With a rated amperage of 3 A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Their right angle mount orientation and .2-inch row spacing offer flexibility in installation, while the vibrant green color adds a touch of visual distinction to your setup. Trust in our high-quality connectors for efficient board-to-board connections in your electronic projects.