346-005-559-103

Heilind Number:EDA346-005-559-103
Manufacturer:EDAC
Manufacturer Number:346-005-559-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-559-103

Detailed Description

Enhance your printed circuit board connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with five positions, offering reliable power delivery with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure long-lasting quality and conductivity. The green color and right-angle mount orientation make them easy to identify and install, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. With an operating temperature range of -40 to 105°C, they're suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in our connectors for secure and efficient board-to-board connections.