346-005-559-104

Heilind Number:EDA346-005-559-104
Manufacturer:EDAC
Manufacturer Number:346-005-559-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-559-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row configuration, they offer 5 copper alloy contact positions, ensuring reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide efficient signal routing, while the right-angle mount orientation enables versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with these precision-engineered components.