346-005-559-108

Heilind Number:EDA346-005-559-108
Manufacturer:EDAC
Manufacturer Number:346-005-559-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-559-108

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a sleek Green design, they offer a reliable amperage of 3 A for seamless power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure longevity and safety. With a single row configuration and 5 positions, they efficiently link PCBs. The copper alloy contact material guarantees optimal conductivity, while a .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mounting, they accommodate various PCB layouts. Operable in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Upgrade your connectivity solutions with these essential components.