346-005-559-112

Heilind Number:EDA346-005-559-112
Manufacturer:EDAC
Manufacturer Number:346-005-559-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-559-112

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for precision and durability, these connectors feature a single row layout with five positions, ideal for streamlined board-to-board connections. The green housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures a sleek look but also guarantees safety and reliability. With a contact material of Copper Alloy, these connectors offer excellent conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. The right-angle mount orientation and .125-inch pitch make for easy and efficient installation. Elevate your connectivity game with these essential components.