346-005-559-158

Heilind Number:EDA346-005-559-158
Manufacturer:EDAC
Manufacturer Number:346-005-559-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-559-158

Detailed Description

Elevate your PCB connectivity with these Card Edge Connectors in a striking shade of green. Designed for precision and durability, they offer a reliable 3 A power capacity, making them ideal for high-performance applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure secure and efficient transmission. Their single-row configuration with a pitch of .125 inches and row spacing of .2 inches accommodates up to 5 positions, perfect for compact PCB layouts. Featuring a convenient right-angle mount orientation, they facilitate seamless board-to-board connections. With an operating temperature range of -40 to 105 °C, these connectors are built to withstand harsh environmental conditions, guaranteeing consistent performance. Upgrade your electronic assemblies with these top-of-the-line Card Edge Connectors.