346-005-559-602

Heilind Number:EDA346-005-559-602
Manufacturer:EDAC
Manufacturer Number:346-005-559-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-559-602

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for efficient power transmission, they feature a single row layout with five positions, accommodating a current of up to 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in harsh operating conditions, withstanding temperatures ranging from -40 to 105 °C. The right angle mount orientation offers versatility in installation, while the copper alloy contact material and .125-inch pitch guarantee secure and efficient connections on your printed circuit boards. Perfect for various applications in the electronics industry, these green connectors are a must-have for your assembly projects.