346-005-559-603

Heilind Number:EDA346-005-559-603
Manufacturer:EDAC
Manufacturer Number:346-005-559-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-559-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, these connectors offer both functionality and visual appeal. Featuring a single row with five positions and a pitch of .125 inches, they ensure precise and reliable connections. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.