346-005-559-604

Heilind Number:EDA346-005-559-604
Manufacturer:EDAC
Manufacturer Number:346-005-559-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-559-604

Detailed Description

Enhance connectivity in your electronic designs with these Card Edge Connectors, designed for seamless integration on PCBs. Sporting a vibrant green color, they not only provide functional value but also add a touch of visual appeal to your assembly. With an amperage rating of 3A, these connectors offer reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. Featuring a single row design with five positions, they facilitate efficient signal transfer. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy mating. Mountable in a right-angle orientation, these connectors are versatile for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications in the electronics industry. Explore seamless connectivity with these high-quality Card Edge Connectors.