346-005-559-608

Heilind Number:EDA346-005-559-608
Manufacturer:EDAC
Manufacturer Number:346-005-559-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-559-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors offer a visually appealing touch to your setup. With an amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees high performance and durability. The single-row design with 5 positions and a pitch of .125 inches allows for efficient signal transfer. Made with Copper Alloy contacts, these connectors provide excellent conductivity. Their right-angle mount orientation and compact form factor make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.